48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1422ECM+D

DigiKey Part Number
505-MAX1422ECM+D-ND
Manufacturer
Manufacturer Product Number
MAX1422ECM+D
Description
IC ADC 12BIT PIPELINED 48LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1422ECM+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.138V ~ 3.465V
Voltage - Supply, Digital
2.7V ~ 3.63V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1387,02000 Kč387,02 Kč
10308,15900 Kč3 081,59 Kč
25288,46200 Kč7 211,55 Kč
100266,80110 Kč26 680,11 Kč
250256,47728 Kč64 119,32 Kč
500250,25454 Kč125 127,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:387,02000 Kč
Unit Price with VAT:468,29420 Kč