LT8374RUFM-1#WPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 51,09838 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 16-QFN (4x4)
16-WQFN Exposed Pad

LT8374RUFM-1#WPBF

DigiKey Part Number
505-LT8374RUFM-1#WPBF-ND
Manufacturer
Manufacturer Product Number
LT8374RUFM-1#WPBF
Description
IC LED DVR REGULATOR 1.2A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT8374RUFM-1#WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
60V
Voltage - Output
0V ~ 59V
Current - Output / Channel
1.2A
Frequency
2MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1072,71600 Kč727,16 Kč
9160,93802 Kč5 545,36 Kč
18258,51176 Kč10 649,14 Kč
27357,29685 Kč15 642,04 Kč
54655,51471 Kč30 311,03 Kč
1 00154,21658 Kč54 270,80 Kč
2 54852,60254 Kč134 031,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč