


LTC1922EG-1#PBF | |
|---|---|
DigiKey Part Number | LTC1922EG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1922EG-1#PBF |
Description | IC REG CTRLR FULL-BRIDGE 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1922EG-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 10.3V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,48000 Kč | 338,48 Kč |
| 10 | 236,83400 Kč | 2 368,34 Kč |
| 66 | 188,33045 Kč | 12 429,81 Kč |
| 132 | 181,29311 Kč | 23 930,69 Kč |
| Unit Price without VAT: | 338,48000 Kč |
|---|---|
| Unit Price with VAT: | 409,56080 Kč |


