1-Wire® Controller I2C Interface SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-Wire® Controller I2C Interface SOT-23-6
Webinar: How to Prevent Counterfeiting of Medical Disposables

DS2484R+T

DigiKey Part Number
DS2484R+TTR-ND - Tape & Reel (TR)
DS2484R+TCT-ND - Cut Tape (CT)
DS2484R+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2484R+T
Description
IC MASTER I2C-1WIRE 1CH SOT-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1-Wire® Controller I2C Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DS2484R+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
1-Wire®
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
1.71V ~ 5.25V
Current - Supply
300µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 295
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1041,99600 Kč419,96 Kč
2538,40120 Kč960,03 Kč
10034,44300 Kč3 444,30 Kč
25032,55360 Kč8 138,40 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,32028 Kč87 960,84 Kč
6 00028,75379 Kč172 522,74 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč