
MAX31888ALT+T | |
|---|---|
DigiKey Part Number | 175-MAX31888ALT+TTR-ND - Tape & Reel (TR) 175-MAX31888ALT+TCT-ND - Cut Tape (CT) 175-MAX31888ALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31888ALT+T |
Description | 0.25C ACCURATE 1-WIRE TEMPERATUR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31888ALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.65°C) | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 5 | 118,84800 Kč | 594,24 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 25 | 108,07240 Kč | 2 701,81 Kč |
| 50 | 104,05760 Kč | 5 202,88 Kč |
| 100 | 100,37880 Kč | 10 037,88 Kč |
| 500 | 92,97410 Kč | 46 487,05 Kč |
| 1 000 | 91,56178 Kč | 91 561,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,91366 Kč | 217 284,15 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |





