CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6520DR

DigiKey Part Number
296-ISO6520DRTR-ND - Tape & Reel (TR)
296-ISO6520DRCT-ND - Cut Tape (CT)
296-ISO6520DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6520DR
Description
DGTL ISO 0.707KV 2CH CAN 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Part Status
Active
Pulse Width Distortion (Max)
7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Type
CAN, RS232, RS485, SPI
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6520FDRTexas Instruments1 690296-ISO6520FDRCT-ND31,50000 KčParametric Equivalent
In-Stock: 2 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,88800 Kč228,88 Kč
2520,76280 Kč519,07 Kč
10018,42570 Kč1 842,57 Kč
25017,30908 Kč4 327,27 Kč
50016,63672 Kč8 318,36 Kč
1 00016,44899 Kč16 448,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,39916 Kč46 197,48 Kč
6 00015,06449 Kč90 386,94 Kč
9 00014,89687 Kč134 071,83 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč