Parametric Equivalent

ISO6520REUR | |
|---|---|
DigiKey Part Number | 296-ISO6520REURTR-ND - Tape & Reel (TR) 296-ISO6520REURCT-ND - Cut Tape (CT) 296-ISO6520REURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6520REUR |
Description | DGTL ISO 0.57KV 2CH RS232 8TFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485, SPI Digital Isolator 570Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-TFDFN |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-VSON (3x2) |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6520FREUR | Texas Instruments | 0 | 296-ISO6520FREURCT-ND | 26,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 17,23520 Kč | 430,88 Kč |
| 100 | 15,24450 Kč | 1 524,45 Kč |
| 250 | 14,29376 Kč | 3 573,44 Kč |
| 500 | 13,72052 Kč | 6 860,26 Kč |
| 1 000 | 13,46119 Kč | 13 461,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,66592 Kč | 37 997,76 Kč |
| 6 000 | 12,38070 Kč | 74 284,20 Kč |
| 9 000 | 12,23789 Kč | 110 141,01 Kč |
| 15 000 | 12,07970 Kč | 181 195,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





