ISO6520FREUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet
RS232, RS485, SPI Digital Isolator 570Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-TFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6520FREUR

DigiKey Part Number
296-ISO6520FREURTR-ND - Tape & Reel (TR)
296-ISO6520FREURCT-ND - Cut Tape (CT)
296-ISO6520FREURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6520FREUR
Description
DGTL ISO 0.57KV 2CH RS232 8TFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RS232, RS485, SPI Digital Isolator 570Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-TFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Part Status
Active
Pulse Width Distortion (Max)
7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Type
RS232, RS485, SPI
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-VSON (3x2)
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6520REURTexas Instruments0296-ISO6520REURCT-ND0,93000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,04500 Kč190,45 Kč
2517,23520 Kč430,88 Kč
10015,24450 Kč1 524,45 Kč
25014,29376 Kč3 573,44 Kč
50013,72052 Kč6 860,26 Kč
1 00013,46119 Kč13 461,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,66592 Kč37 997,76 Kč
6 00012,38070 Kč74 284,20 Kč
9 00012,23789 Kč110 141,01 Kč
15 00012,07970 Kč181 195,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč