
PGC6895NLT | |
|---|---|
DigiKey Part Number | 553-PGC6895NLTTR-ND - Tape & Reel (TR) 553-PGC6895NLTCT-ND - Cut Tape (CT) 553-PGC6895NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGC6895NLT |
Description | POWER CMC ER19, 25A, 225uH, SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 25A DCR 2.5mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.748" L x 0.512" W (19.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.807" (20.50mm) |
Number of Lines 2 | Package / Case Nonstandard |
Current Rating (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 83,88700 Kč | 838,87 Kč |
| 25 | 77,60040 Kč | 1 940,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 72,04417 Kč | 4 322,65 Kč |
| 120 | 67,93375 Kč | 8 152,05 Kč |
| 180 | 65,64089 Kč | 11 815,36 Kč |
| 300 | 62,86450 Kč | 18 859,35 Kč |
| 420 | 61,10219 Kč | 25 662,92 Kč |
| 600 | 59,28925 Kč | 35 573,55 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |






