
PM9407.104NLT | |
|---|---|
DigiKey Part Number | 553-PM9407.104NLTTR-ND - Tape & Reel (TR) 553-PM9407.104NLTCT-ND - Cut Tape (CT) 553-PM9407.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.104NLT |
Description | CMC 20A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20A DCR 2.5mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.961" L x 0.850" W (24.40mm x 21.60mm) |
Filter Type Power Line | Height (Max) 0.547" (13.90mm) |
Number of Lines 2 | Package / Case Horizontal, 11 PC Pad |
Current Rating (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 95,83500 Kč | 958,35 Kč |
| 25 | 88,66200 Kč | 2 216,55 Kč |
| 50 | 83,59720 Kč | 4 179,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,79910 Kč | 7 479,91 Kč |
| 200 | 70,53545 Kč | 14 107,09 Kč |
| 300 | 68,15810 Kč | 20 447,43 Kč |
| 500 | 65,27942 Kč | 32 639,71 Kč |
| 700 | 63,45146 Kč | 44 416,02 Kč |
| 1 000 | 61,57181 Kč | 61 571,81 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |




