
DS2401Z+ | |
|---|---|
DigiKey Part Number | DS2401Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS2401Z+ |
Description | IC SILICON SER NUMBER SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2401Z+ Models |
Category | Applications PCB, Network Node, Equipment Identification/Registration |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-261-4, TO-261AA |
Part Status Active | Supplier Device Package SOT-223-3 |
DigiKey Programmable Not Verified | Base Product Number |
Type Silicon Serial Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2401Z+ | Analog Devices Inc./Maxim Integrated | 1 774 | DS2401Z+-ND | 89,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 68,09300 Kč | 680,93 Kč |
| 75 | 57,69187 Kč | 4 326,89 Kč |
| 150 | 55,27400 Kč | 8 291,10 Kč |
| 300 | 53,28303 Kč | 15 984,91 Kč |
| 525 | 51,93615 Kč | 27 266,48 Kč |
| 1 050 | 50,53566 Kč | 53 062,44 Kč |
| 2 550 | 49,09835 Kč | 125 200,79 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |













