
DS1394U-33+ | |
|---|---|
DigiKey Part Number | DS1394U-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1394U-33+ |
Description | IC RTC CLK/CALENDAR SPI 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1394U-33+ Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 175µA @ 2.97V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 10-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,37600 Kč | 1 183,76 Kč |
| 50 | 104,28160 Kč | 5 214,08 Kč |
| 100 | 99,91450 Kč | 9 991,45 Kč |
| 250 | 95,30548 Kč | 23 826,37 Kč |
| 500 | 92,52668 Kč | 46 263,34 Kč |
| 1 000 | 90,23966 Kč | 90 239,66 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |








