
2165713002 | |
|---|---|
DigiKey Part Number | 900-2165713002-ND |
Manufacturer | |
Manufacturer Product Number | 2165713002 |
Description | MICRO-FIT PLUS SR VT HDR ASSY 30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2165713002 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,72000 Kč | 35,72 Kč |
| 10 | 30,36900 Kč | 303,69 Kč |
| 288 | 23,94889 Kč | 6 897,28 Kč |
| 576 | 22,80514 Kč | 13 135,76 Kč |
| 1 152 | 21,71686 Kč | 25 017,82 Kč |
| 5 184 | 19,53164 Kč | 101 252,02 Kč |
| 10 080 | 18,63741 Kč | 187 865,09 Kč |
| Unit Price without VAT: | 35,72000 Kč |
|---|---|
| Unit Price with VAT: | 43,22120 Kč |









