
DS1394U-33+T&R | |
|---|---|
DigiKey Part Number | DS1394U-33+T&RTR-ND - Tape & Reel (TR) DS1394U-33+T&RCT-ND - Cut Tape (CT) DS1394U-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1394U-33+T&R |
Description | IC RTC CLK/CALENDAR SPI 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1394U-33+T&R Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 175µA @ 2.97V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 10-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,60000 Kč | 131,60 Kč |
| 10 | 100,85700 Kč | 1 008,57 Kč |
| 25 | 93,19080 Kč | 2 329,77 Kč |
| 100 | 84,75880 Kč | 8 475,88 Kč |
| 250 | 80,74000 Kč | 20 185,00 Kč |
| 500 | 80,09138 Kč | 40 045,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,85996 Kč | 221 579,88 Kč |
| Unit Price without VAT: | 131,60000 Kč |
|---|---|
| Unit Price with VAT: | 159,23600 Kč |


