56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250ARA560MF61G

DigiKey Part Number
565-4770-2-ND - Tape & Reel (TR)
565-4770-1-ND - Cut Tape (CT)
565-4770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250ARA560MF61G
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC250ARA560MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXA250ARA560MF61GChemi-Con7 314565-4160-1-ND25,86000 KčParametric Equivalent
HHXC250GRA560MF61GChemi-Con2 345565-HHXC250GRA560MF61GCT-ND18,98000 KčParametric Equivalent
25PFV56M6.3X6.1Rubycon3 1941189-3790-1-ND42,34000 KčParametric Equivalent
BW566M025HEHTANextGen Components20 0003372-BW566M025HEHTATR-ND47,73407 KčParametric Equivalent
EEH-ZC1E560PPanasonic Industry1 846P15460CT-ND45,26000 KčParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1016,26700 Kč162,67 Kč
5012,42160 Kč621,08 Kč
10011,20770 Kč1 120,77 Kč
5009,11344 Kč4 556,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,45378 Kč8 453,78 Kč
2 0007,90538 Kč15 810,76 Kč
3 0007,62873 Kč22 886,19 Kč
5 0007,32036 Kč36 601,80 Kč
7 0007,13914 Kč49 973,98 Kč
10 0006,96409 Kč69 640,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč