
DS1232LPSN-2+T&R | |
|---|---|
DigiKey Part Number | DS1232LPSN-2+TR-ND - Tape & Reel (TR) DS1232LPSN-2+CT-ND - Cut Tape (CT) DS1232LPSN-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232LPSN-2+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPSN-2+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 Kč | 117,88 Kč |
| 10 | 90,09400 Kč | 900,94 Kč |
| 25 | 83,17280 Kč | 2 079,32 Kč |
| 100 | 75,56110 Kč | 7 556,11 Kč |
| 250 | 71,93208 Kč | 17 983,02 Kč |
| 500 | 69,74454 Kč | 34 872,27 Kč |
| 1 000 | 67,94456 Kč | 67 944,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,04438 Kč | 165 110,95 Kč |
| Unit Price without VAT: | 117,88000 Kč |
|---|---|
| Unit Price with VAT: | 142,63480 Kč |











