
LM74801MDRRR | |
|---|---|
DigiKey Part Number | 296-LM74801MDRRRTR-ND - Tape & Reel (TR) 296-LM74801MDRRRCT-ND - Cut Tape (CT) 296-LM74801MDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74801MDRRR |
Description | 3-V TO 65-V BACK-TO-BACK NFET ID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.6A | |
Current - Supply | 413 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,51693 Kč | 145 550,79 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


