Direct

DS1110S-500+ | |
|---|---|
DigiKey Part Number | DS1110S-500+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110S-500+ |
Description | IC DLY LN 10 TAP 500NS 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 500ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110S-500+ Models |
Category | Available Total Delays 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 50ns | Supplier Device Package 16-SOIC |
Tap Increment 50 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1110S-500+ | Analog Devices Inc./Maxim Integrated | 0 | DS1110S-500+-ND | 373,34000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 296,45000 Kč | 2 964,50 Kč |
| 46 | 266,88913 Kč | 12 276,90 Kč |
| 138 | 252,22246 Kč | 34 806,70 Kč |
| 276 | 245,04591 Kč | 67 632,67 Kč |
| 506 | 239,81874 Kč | 121 348,28 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |




