


74AHCT1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-4203-2-ND - Tape & Reel (TR) 1727-4203-1-ND - Cut Tape (CT) 1727-4203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 25 | 1,34720 Kč | 33,68 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 250 | 1,02976 Kč | 257,44 Kč |
| 500 | 0,96872 Kč | 484,36 Kč |
| 1 000 | 0,91778 Kč | 917,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85512 Kč | 2 565,36 Kč |
| 6 000 | 0,82446 Kč | 4 946,76 Kč |
| 9 000 | 0,80909 Kč | 7 281,81 Kč |
| 15 000 | 0,79207 Kč | 11 881,05 Kč |
| 21 000 | 0,78212 Kč | 16 424,52 Kč |
| 30 000 | 0,77254 Kč | 23 176,20 Kč |
| 75 000 | 0,75194 Kč | 56 395,50 Kč |
| 150 000 | 0,73952 Kč | 110 928,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |







