
ADPL63164AKA31+T | |
|---|---|
DigiKey Part Number | 175-ADPL63164AKA31+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPL63164AKA31+T |
Description | RESET CIRCUITS FOR THE MID-MARKE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL63164AKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.692ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,21626 Kč | 68 040,65 Kč |
| 5 000 | 26,66087 Kč | 133 304,35 Kč |
| 7 500 | 26,38275 Kč | 197 870,62 Kč |
| Unit Price without VAT: | 27,21626 Kč |
|---|---|
| Unit Price with VAT: | 32,93167 Kč |








