17 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH62-17S-0.25SHW(99)

DigiKey Part Number
26-FH62-17S-0.25SHW(99)TR-ND - Tape & Reel (TR)
26-FH62-17S-0.25SHW(99)CT-ND - Cut Tape (CT)
26-FH62-17S-0.25SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH62-17S-0.25SHW(99)
Description
CONN FPC TOP 17POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH62-17S-0.25SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
17
Current Rating (Amps)
0.25A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.043" (1.08mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,81016 Kč22 405,08 Kč
1 00042,67214 Kč42 672,14 Kč
1 50041,46979 Kč62 204,69 Kč
2 50040,00287 Kč100 007,18 Kč
3 50039,06534 Kč136 728,69 Kč
5 00038,09592 Kč190 479,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,87300 Kč528,73 Kč
2549,54680 Kč1 238,67 Kč
5047,18260 Kč2 359,13 Kč
10044,92730 Kč4 492,73 Kč
25042,11444 Kč10 528,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1050,68900 Kč506,89 Kč
2546,73320 Kč1 168,33 Kč
5043,94460 Kč2 197,23 Kč
10041,32620 Kč4 132,62 Kč
25038,10044 Kč9 525,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč