
V105Q121A-940 | |
|---|---|
DigiKey Part Number | 475-V105Q121A-940TR-ND - Tape & Reel (TR) 475-V105Q121A-940CT-ND - Cut Tape (CT) 475-V105Q121A-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V105Q121A-940 |
Description | LASER POWER ARRAY VCSEL 940NM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 3.2W 2.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2.3V | |
Current Rating (Amps) | - | |
Power (Watts) | 3.2W | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,49000 Kč | 286,49 Kč |
| 10 | 223,08800 Kč | 2 230,88 Kč |
| 100 | 186,20620 Kč | 18 620,62 Kč |
| 500 | 185,37430 Kč | 92 687,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 160,59708 Kč | 321 194,16 Kč |
| Unit Price without VAT: | 286,49000 Kč |
|---|---|
| Unit Price with VAT: | 346,65290 Kč |










