MFR Recommended

EGA2000-940-N | |
|---|---|
DigiKey Part Number | 4991-EGA2000-940-NTR-ND - Tape & Reel (TR) 4991-EGA2000-940-NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGA2000-940-N |
Description | EGA2000 MODULE |
Customer Reference | |
Detailed Description | Laser Diode 940nm 4.3W 1.9V ~ 2.6V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Wavelength | 940nm | |
Voltage - Input | 1.9V ~ 2.6V | |
Current Rating (Amps) | - | |
Power (Watts) | 4.3W | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 $ | 12,54 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,79245 $ | 27 169,80 $ |
| Unit Price without VAT: | 12,54000 $ |
|---|---|
| Unit Price with VAT: | 15,17340 $ |



