Laser Diode 940nm 4W 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 940nm 4W 2-SMD, No Lead
MFG_ATDX-00-MQ-bottom

EGA2000-940-N (500 PCS/REEL PACKING)

DigiKey Part Number
4991-ATBX-00-MQTR-ND - Tape & Reel (TR)
4991-ATBX-00-MQCT-ND - Cut Tape (CT)
4991-ATBX-00-MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGA2000-940-N (500 PCS/REEL PACKING)
Description
LASER DIODE 940NM 4W MODULE
Customer Reference
Detailed Description
Laser Diode 940nm 4W 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Wavelength
940nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
4W
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
Last Time Buy Date: 27.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1325,01000 Kč325,01 Kč
10254,68400 Kč2 546,84 Kč
100215,39620 Kč21 539,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500195,97044 Kč97 985,22 Kč
1 000190,20822 Kč190 208,22 Kč
Manufacturers Standard Package
Unit Price without VAT:325,01000 Kč
Unit Price with VAT:393,26210 Kč