
TCS34488M OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34488MOLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34488MOLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34488MOLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34488M OLGA8 LF T&RDP |
Description | HIGHLY VERSATILE MULTI-CHANNEL C |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C, Open Drain 8-TFLGA |
Datasheet | Datasheet |
Category | Output Type I2C, Open Drain |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-TFLGA |
Wavelength 380nm ~ 1000nm | Supplier Device Package 8-OLGA (3.1x2) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 5 | 134,85000 Kč | 674,25 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 25 | 122,77120 Kč | 3 069,28 Kč |
| 50 | 118,28180 Kč | 5 914,09 Kč |
| 100 | 114,16610 Kč | 11 416,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,87654 Kč | 52 938,27 Kč |
| 1 000 | 102,78752 Kč | 102 787,52 Kč |
| 1 500 | 101,10047 Kč | 151 650,71 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |










