
SFH 9206-5/6 | |
|---|---|
DigiKey Part Number | 475-SFH9206-5/6TR-ND - Tape & Reel (TR) 475-SFH9206-5/6CT-ND - Cut Tape (CT) 475-SFH9206-5/6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 9206-5/6 |
Description | REFLECTIVE INTERRUPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 9206-5/6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 10 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 22,35500 Kč | 223,55 Kč |
| 100 | 16,82530 Kč | 1 682,53 Kč |
| 500 | 14,37378 Kč | 7 186,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,57325 Kč | 13 573,25 Kč |
| 2 000 | 12,89429 Kč | 25 788,58 Kč |
| 3 000 | 12,54643 Kč | 37 639,29 Kč |
| 5 000 | 12,15372 Kč | 60 768,60 Kč |
| 7 000 | 11,92019 Kč | 83 441,33 Kč |
| 10 000 | 11,69264 Kč | 116 926,40 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |










