
SFH 7061 | |
|---|---|
DigiKey Part Number | 475-SFH7061TR-ND - Tape & Reel (TR) 475-SFH7061CT-ND - Cut Tape (CT) 475-SFH7061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7061 |
Description | ULTRA-COMPACT OPTICAL FORCE SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 950nm Voltage 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 950nm | |
Proximity Detection | Yes | |
Output Type | Voltage | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 500 | 9,84050 Kč | 4 920,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,87398 Kč | 5 873,98 Kč |
| 2 000 | 5,63723 Kč | 11 274,46 Kč |
| 3 000 | 5,50813 Kč | 16 524,39 Kč |
| 5 000 | 5,35449 Kč | 26 772,45 Kč |
| 7 000 | 5,25859 Kč | 36 810,13 Kč |
| 10 000 | 5,16127 Kč | 51 612,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |









