New Product
Proximity Detector IC Photodiode Input I2C Output 16-WLCSP (1.64x1.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7150-BWLX WLP LF T&R

DigiKey Part Number
4991-AS7150-BWLXWLPLFT&RTR-ND - Tape & Reel (TR)
4991-AS7150-BWLXWLPLFT&RCT-ND - Cut Tape (CT)
4991-AS7150-BWLXWLPLFT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7150-BWLX WLP LF T&R
Description
AS7150 OPTICAL FORCE SENSING UL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Proximity Detector IC Photodiode Input I2C Output 16-WLCSP (1.64x1.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Proximity Detector
Input Type
Photodiode
Output Type
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.64x1.64)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
526,83600 Kč134,18 Kč
1025,51300 Kč255,13 Kč
2523,94600 Kč598,65 Kč
5022,88360 Kč1 144,18 Kč
10021,90720 Kč2 190,72 Kč
50019,94978 Kč9 974,89 Kč
1 00019,22136 Kč19 221,36 Kč
5 00017,75507 Kč88 775,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00017,20893 Kč172 089,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč