Optical Sensor IR 940nm Analog Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP53038

DigiKey Part Number
751-TSSP53038-ND
Manufacturer
Manufacturer Product Number
TSSP53038
Description
SENSOR OPT 940NM IR RADIAL 3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Optical Sensor IR 940nm Analog Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
IR
Wavelength
940nm
Proximity Detection
Yes
Output Type
Analog
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
516,88200 Kč84,41 Kč
1016,02100 Kč160,21 Kč
2515,00080 Kč375,02 Kč
5014,29540 Kč714,77 Kč
10013,65500 Kč1 365,50 Kč
50012,36698 Kč6 183,49 Kč
1 80011,51356 Kč20 724,41 Kč
5 40010,88350 Kč58 770,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč