Infrared (IR) Emitter 860nm 1.75V 1A 400mW/sr @ 1A 40° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4718A

DigiKey Part Number
475-SFH4718ATR-ND - Tape & Reel (TR)
475-SFH4718ACT-ND - Cut Tape (CT)
475-SFH4718ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4718A
Description
IR OSLON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.75V 1A 400mW/sr @ 1A 40° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4718A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
400mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.75V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1028,38900 Kč283,89 Kč
10021,55440 Kč2 155,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60018,26197 Kč10 957,18 Kč
1 20017,31933 Kč20 783,20 Kč
1 80016,83608 Kč30 304,94 Kč
3 00016,29060 Kč48 871,80 Kč
4 20015,96623 Kč67 058,17 Kč
6 00015,64992 Kč93 899,52 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč