
NANEYE CAMERA MODULE (ME-1, M 2X2, BW) | |
---|---|
DigiKey Part Number | 4991-NEC_B&W_SGA_FOV120_F4.0-ND |
Manufacturer | |
Manufacturer Product Number | NANEYE CAMERA MODULE (ME-1, M 2X2, BW) |
Description | MICRO CAMERA MODULE (ME-1, M 2X2 |
Customer Reference | |
Detailed Description | 320 x 320 Rolling CMOS LVDS, SEIM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Color | - | |
Resolution | 320 x 320 | |
Frames per Second | 49.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | LVDS, SEIM | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | Surface Mount | |
Package / Case | 4-FBGA Module | |
Supplier Device Package | - | |
Size / Dimension | 0.041" L x 0.041" W (1.04mm x 1.04mm) | |
Height (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 487,68000 Kč | 1 487,68 Kč |
5 | 1 376,94600 Kč | 6 884,73 Kč |
10 | 1 335,68200 Kč | 13 356,82 Kč |
25 | 1 286,29400 Kč | 32 157,35 Kč |
50 | 1 252,48700 Kč | 62 624,35 Kč |
Unit Price without VAT: | 1 487,68000 Kč |
---|---|
Unit Price with VAT: | 1 800,09280 Kč |