


NEM_RGB_2M_FOV120_F4.0 FT SE | |
|---|---|
DigiKey Part Number | 4991-NEM_RGB_2M_FOV120_F4.0-ND |
Manufacturer | |
Manufacturer Product Number | NEM_RGB_2M_FOV120_F4.0 FT SE |
Description | NANEYEM, INDUSTRYS SMALLEST DIGI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RGB 320 x 320 Rolling CMOS LVDS |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer ams-OSRAM USA INC. | Interface LVDS |
Packaging Bag | Pixel Size 2.4µm x 2.4µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 320 x 320 | Size / Dimension 0.109" L x 0.041" W (2.77mm x 1.05mm) |
Frames per Second 49.0 | Height (Max) 0.044" (1.11mm) |
Shutter Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 932,45000 Kč | 1 932,45 Kč |
| 5 | 1 792,47400 Kč | 8 962,37 Kč |
| 10 | 1 740,27200 Kč | 17 402,72 Kč |
| 25 | 1 677,83240 Kč | 41 945,81 Kč |
| 50 | 1 635,08060 Kč | 81 754,03 Kč |
| 100 | 1 595,85010 Kč | 159 585,01 Kč |
| Unit Price without VAT: | 1 932,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 338,26450 Kč |





