
NANEYEC RASPBERRY COLOR EVK | |
|---|---|
DigiKey Part Number | 4991-NANEYECRASPBERRYCOLOREVK-ND |
Manufacturer | |
Manufacturer Product Number | NANEYEC RASPBERRY COLOR EVK |
Description | NANEYEC RASPERRY PI COLOR EVALUA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NanEyeC - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3.2V ~ 3.4V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Image Sensor | Utilized IC / Part NanEyeC |
Sensing Range 100 Megapixel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 260,73000 Kč | 12 260,73 Kč |
| 5 | 11 576,70200 Kč | 57 883,51 Kč |
| 10 | 11 321,38700 Kč | 113 213,87 Kč |
| Unit Price without VAT: | 12 260,73000 Kč |
|---|---|
| Unit Price with VAT: | 14 835,48330 Kč |


