
LZ1-00UBN0-00U4 | |
|---|---|
DigiKey Part Number | 475-LZ1-00UBN0-00U4TR-ND - Tape & Reel (TR) 475-LZ1-00UBN0-00U4CT-ND - Cut Tape (CT) 475-LZ1-00UBN0-00U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00UBN0-00U4 |
Description | EMITTER UV 390NM 700MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm 3.7V 700mA 68° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00UBN0-00U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 68° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,71000 Kč | 182,71 Kč |
| 10 | 139,33000 Kč | 1 393,30 Kč |
| 100 | 113,98360 Kč | 11 398,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,93786 Kč | 51 468,93 Kč |
| 1 000 | 99,35305 Kč | 99 353,05 Kč |
| 1 500 | 97,51918 Kč | 146 278,77 Kč |
| Unit Price without VAT: | 182,71000 Kč |
|---|---|
| Unit Price with VAT: | 221,07910 Kč |







