Ultraviolet (UV) Emitter 390nm 4.2V 700mA 68° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10UBN0-00U4

DigiKey Part Number
475-LZ1-10UBN0-00U4-ND
Manufacturer
Manufacturer Product Number
LZ1-10UBN0-00U4
Description
EMITTER UV 390NM 700MA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm 4.2V 700mA 68° Star Array
Datasheet
 Datasheet
EDA/CAD Models
LZ1-10UBN0-00U4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
390nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
4.2V
Series
Viewing Angle
68°
Packaging
Tray
Orientation
Top View
Part Status
Active
Operating Temperature
130°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Screw Mount
Current - DC Forward (If) (Max)
700mA
Package / Case
Star Array
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1304,47000 Kč304,47 Kč
80201,30263 Kč16 104,21 Kč
160192,73800 Kč30 838,08 Kč
560180,46355 Kč101 059,59 Kč
1 040175,64363 Kč182 669,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,47000 Kč
Unit Price with VAT:368,40870 Kč