
LZ1-10DB00-0100 | |
|---|---|
DigiKey Part Number | 475-LZ1-10DB00-0100-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10DB00-0100 |
Description | EMITTER BLUE STAR MCPCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 457nm ~ 463nm 3.7V 1.2A 80° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 80° |
Series | Orientation Top View |
Packaging Tray | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Visible | Package / Case 4-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 1.2A | Base Product Number |
Wavelength 457nm ~ 463nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,35000 Kč | 592,35 Kč |
| 80 | 414,30363 Kč | 33 144,29 Kč |
| 160 | 399,62081 Kč | 63 939,33 Kč |
| Unit Price without VAT: | 592,35000 Kč |
|---|---|
| Unit Price with VAT: | 716,74350 Kč |






