LZ1-00UB00-00U5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-00UBN0-00U5

DigiKey Part Number
475-LZ1-00UBN0-00U5TR-ND - Tape & Reel (TR)
475-LZ1-00UBN0-00U5CT-ND - Cut Tape (CT)
475-LZ1-00UBN0-00U5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ1-00UBN0-00U5
Description
EMITTER UV 395NM 700MA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm 3.7V 700mA 68° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LZ1-00UBN0-00U5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
68°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,71000 Kč182,71 Kč
10139,33000 Kč1 393,30 Kč
100113,98360 Kč11 398,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500102,93786 Kč51 468,93 Kč
1 00099,35305 Kč99 353,05 Kč
1 50097,51918 Kč146 278,77 Kč
Manufacturers Standard Package
Unit Price without VAT:182,71000 Kč
Unit Price with VAT:221,07910 Kč