
LTRBR37G-4R4S-0125-0-2-R18 | |
|---|---|
DigiKey Part Number | 475-LTRBR37G-4R4S-0125-0-2-R18TR-ND - Tape & Reel (TR) 475-LTRBR37G-4R4S-0125-0-2-R18CT-ND - Cut Tape (CT) 475-LTRBR37G-4R4S-0125-0-2-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTRBR37G-4R4S-0125-0-2-R18 |
Description | LED RGB 0404 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 472nm Blue LED Indication - Discrete 1.9V Red, 2.6V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.98mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.6V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 518nm Green, 466nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,42596 Kč | 2 212,98 Kč |
| 1 000 | 4,11162 Kč | 4 111,62 Kč |
| 2 000 | 3,84453 Kč | 7 689,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,61759 Kč | 14 470,36 Kč |
| 8 000 | 3,42512 Kč | 27 400,96 Kč |
| 12 000 | 3,32643 Kč | 39 917,16 Kč |
| 20 000 | 3,21500 Kč | 64 300,00 Kč |
| 28 000 | 3,14875 Kč | 88 165,00 Kč |
| 40 000 | 3,08413 Kč | 123 365,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











