
TL6170AF250QG | |
|---|---|
DigiKey Part Number | 141-TL6170AF250QGTR-ND - Tape & Reel (TR) 141-TL6170AF250QGCT-ND - Cut Tape (CT) 141-TL6170AF250QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6170AF250QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6170AF250QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,59900 Kč | 95,99 Kč |
| 25 | 8,95040 Kč | 223,76 Kč |
| 100 | 7,99690 Kč | 799,69 Kč |
| 250 | 7,40708 Kč | 1 851,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,72784 Kč | 5 382,27 Kč |
| 1 600 | 6,36539 Kč | 10 184,62 Kč |
| 2 400 | 6,16888 Kč | 14 805,31 Kč |
| 4 000 | 5,93773 Kč | 23 750,92 Kč |
| 5 600 | 5,79548 Kč | 32 454,69 Kč |
| 8 000 | 5,65311 Kč | 45 224,88 Kč |
| 20 000 | 5,32616 Kč | 106 523,20 Kč |
| 40 000 | 5,11367 Kč | 204 546,80 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


