Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-505S-X-SD

DigiKey Part Number
1642-CL-505S-X-SD-TTR-ND - Tape & Reel (TR)
1642-CL-505S-X-SD-TCT-ND - Cut Tape (CT)
1642-CL-505S-X-SD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-505S-X-SD
Description
LED RGB SMD 1.0 X 1.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.7V Green, 2.75V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.26mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,50700 Kč115,07 Kč
1008,40550 Kč840,55 Kč
5007,02258 Kč3 511,29 Kč
1 0006,56901 Kč6 569,01 Kč
2 0006,18391 Kč12 367,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,33946 Kč31 697,30 Kč
10 0006,05095 Kč60 509,50 Kč
15 0005,90313 Kč88 546,95 Kč
25 0005,73634 Kč143 408,50 Kč
35 0005,63723 Kč197 303,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč