
LS T676-R1S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST676-R1S1-1-ZTR-ND - Tape & Reel (TR) 475-LST676-R1S1-1-ZCT-ND - Cut Tape (CT) 475-LST676-R1S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T676-R1S1-1-0-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LS T676-R1S1-1-0-20-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMJ-A100-R40J1 | Broadcom Limited | 22 615 | 516-HSMJ-A100-R40J1CT-ND | 11,34000 Kč | Parametric Equivalent |
| HSMJ-A101-S00J1 | Broadcom Limited | 25 431 | 516-HSMJ-A101-S00J1CT-ND | 15,54000 Kč | Parametric Equivalent |
| VFHV1104LS-TR | Stanley Electric Co | 5 | 404-1312-1-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,85391 Kč | 1 853,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,71449 Kč | 3 428,98 Kč |
| 4 000 | 1,59580 Kč | 6 383,20 Kč |
| 6 000 | 1,53481 Kč | 9 208,86 Kč |
| 10 000 | 1,46579 Kč | 14 657,90 Kč |
| 14 000 | 1,42467 Kč | 19 945,38 Kč |
| 20 000 | 1,38452 Kč | 27 690,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







