Blue 470nm LED Indication - Discrete 2.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB TTSD-P2Q2-35-34-5-S

DigiKey Part Number
475-LBTTSD-P2Q2-35-34-5-STR-ND - Tape & Reel (TR)
475-LBTTSD-P2Q2-35-34-5-SCT-ND - Cut Tape (CT)
475-LBTTSD-P2Q2-35-34-5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB TTSD-P2Q2-35-34-5-S
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
467nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,25000 Kč52,50 Kč
1003,72080 Kč372,08 Kč
5003,02540 Kč1 512,70 Kč
1 0002,79588 Kč2 795,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,60039 Kč5 200,78 Kč
4 0002,43419 Kč9 736,76 Kč
6 0002,34884 Kč14 093,04 Kč
10 0002,25235 Kč22 523,50 Kč
14 0002,19492 Kč30 728,88 Kč
20 0002,13888 Kč42 777,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč