
VFHV1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1312-2-ND - Tape & Reel (TR) 404-1312-1-ND - Cut Tape (CT) 404-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHV1104LS-TR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHV1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMJ-A100-R40J1 | Broadcom Limited | 22 615 | 516-HSMJ-A100-R40J1CT-ND | 11,34000 Kč | Parametric Equivalent |
| HSMJ-A101-S00J1 | Broadcom Limited | 25 431 | 516-HSMJ-A101-S00J1CT-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 7,19810 Kč | 719,81 Kč |
| 500 | 5,97604 Kč | 2 988,02 Kč |
| 1 000 | 5,57497 Kč | 5 574,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,80907 Kč | 9 618,14 Kč |
| 4 000 | 4,53840 Kč | 18 153,60 Kč |
| 6 000 | 4,39961 Kč | 26 397,66 Kč |
| 10 000 | 4,24279 Kč | 42 427,90 Kč |
| 14 000 | 4,14951 Kč | 58 093,14 Kč |
| 20 000 | 4,05856 Kč | 81 171,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

