


LR H9PP-HZJZ-1-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRH9PP-HZJZ-1-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LRH9PP-HZJZ-1-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LRH9PP-HZJZ-1-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR H9PP-HZJZ-1-1-350-R18-Z |
Description | LED OSLON BLK FLAT RED 626NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Red 626nm (620nm ~ 632nm) 1515 (3838 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LR H9PP-HZJZ-1-1-350-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 55lm (39lm ~ 71lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 100 | 22,33980 Kč | 2 233,98 Kč |
| 500 | 19,24130 Kč | 9 620,65 Kč |
| 1 000 | 18,23004 Kč | 18 230,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,37301 Kč | 34 746,02 Kč |
| 4 000 | 16,64748 Kč | 66 589,92 Kč |
| 6 000 | 16,27601 Kč | 97 656,06 Kč |
| 10 000 | 15,85706 Kč | 158 570,60 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






