Lens Clear 120° Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 120° Wide
KHATOD - Factory Tour

PLAL0188

DigiKey Part Number
1621-1143-ND
Manufacturer
Manufacturer Product Number
PLAL0188
Description
LENS CLEAR 120DEG WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 120° Wide
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Khatod North America LLC
Lens Size
49.96mm x 49.96mm
Series
Lens Transparency
Diffused
Packaging
Bulk
Optical Pattern
Wide
Part Status
Active
Viewing Angle
120°
Type
Lens
For Use With/Related Manufacturer
Cree, Lumileds, Luminus, Osram
Color
Clear
Material
Acrylic
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40106,44400 Kč4 257,76 Kč
Manufacturers Standard Package
Unit Price without VAT:106,44400 Kč
Unit Price with VAT:128,79724 Kč