


PLAL0144 | |
|---|---|
DigiKey Part Number | 1621-1139-ND |
Manufacturer | |
Manufacturer Product Number | PLAL0144 |
Description | LENS CLR 160X120DEG ELLIPIT/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 160° x 120° Elliptical/Oval |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 49.96mm x 49.96mm | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 160° x 120° | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Osram | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 90,21275 Kč | 3 608,51 Kč |
| Unit Price without VAT: | 90,21275 Kč |
|---|---|
| Unit Price with VAT: | 109,15743 Kč |


