Lens Clear 145° Flood
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 145° Flood
KHATOD - Factory Tour

PLAL0166

DigiKey Part Number
1621-1141-ND
Manufacturer
Manufacturer Product Number
PLAL0166
Description
LENS CLEAR 145DEG FLOOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 145° Flood
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Domed Top
Lens Size
49.96mm x 49.96mm
Lens Transparency
Diffused
Optical Pattern
Flood
Viewing Angle
145°
For Use With/Related Manufacturer
Cree, Lumileds, Luminus, Osram
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
4093,82425 Kč3 752,97 Kč
12085,68058 Kč10 281,67 Kč
52077,66271 Kč40 384,61 Kč
1 00074,90344 Kč74 903,44 Kč
2 00072,41874 Kč144 837,48 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč