Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG T67K-H2K1-24-Z

DigiKey Part Number
475-LGT67K-H2K1-24-ZTR-ND - Tape & Reel (TR)
475-LGT67K-H2K1-24-ZCT-ND - Cut Tape (CT)
475-LGT67K-H2K1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG T67K-H2K1-24-Z
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973308207FDialight13 435350-2461-1-ND23,73000 KčParametric Equivalent
In-Stock: 24 899
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,69600 Kč36,96 Kč
1002,58490 Kč258,49 Kč
5002,07922 Kč1 039,61 Kč
1 0001,91166 Kč1 911,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,70063 Kč3 401,26 Kč
4 0001,58362 Kč6 334,48 Kč
6 0001,52344 Kč9 140,64 Kč
10 0001,45537 Kč14 553,70 Kč
14 0001,41483 Kč19 807,62 Kč
20 0001,37526 Kč27 505,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč