
LE T Q8WP-MBNB-34-0-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LETQ8WP-MBNB-34-0-A40-R18-ZTR-ND - Tape & Reel (TR) 475-LETQ8WP-MBNB-34-0-A40-R18-ZCT-ND - Cut Tape (CT) 475-LETQ8WP-MBNB-34-0-A40-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE T Q8WP-MBNB-34-0-A40-R18-Z |
Description | LED OSRAM OSTAR GREEN 530NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Green 530nm (Typ) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 337lm (224lm ~ 450lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 118,19800 Kč | 1 181,98 Kč |
| 100 | 95,87900 Kč | 9 587,90 Kč |
| 500 | 86,56594 Kč | 43 282,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,98011 Kč | 82 980,11 Kč |
| 2 000 | 80,30664 Kč | 160 613,28 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |








