
SST-10-FR-B130-G730 | |
|---|---|
DigiKey Part Number | 1214-1442-2-ND - Tape & Reel (TR) 1214-1442-1-ND - Cut Tape (CT) 1214-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-FR-B130-G730 |
Description | LED SST10 RED 730NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Far Red 730nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-FR-B130-G730 Models |
Category | Luminous Flux @ Current/Temperature 290mW (270mW ~ 310mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 25,86100 Kč | 258,61 Kč |
| 100 | 19,57710 Kč | 1 957,71 Kč |
| 500 | 16,79536 Kč | 8 397,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,04626 Kč | 18 046,26 Kč |
| 2 000 | 17,17169 Kč | 34 343,38 Kč |
| 3 000 | 16,72354 Kč | 50 170,62 Kč |
| 5 000 | 16,21782 Kč | 81 089,10 Kč |
| 7 000 | 15,91719 Kč | 111 420,33 Kč |
| 10 000 | 15,62411 Kč | 156 241,10 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |




